892-096-559-203

Heilind Number:EDA892-096-559-203
Manufacturer:EDAC
Manufacturer Number:892-096-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-096-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-096-559-203

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a sleek black finish and right-angle mount orientation, it seamlessly integrates into your PCB setup. Boasting a dual-row configuration with 96 positions and a .1-inch pitch, it offers ample connectivity in a compact design. Plus, with an operating temperature range of -40 to 105°C, it's built to withstand extreme conditions, making it ideal for a wide range of applications in industries such as telecommunications, aerospace, and automotive. Elevate your connectivity solutions with this high-performance Card Edge Connector.