892-096-559-204

Heilind Number:EDA892-096-559-204
Manufacturer:EDAC
Manufacturer Number:892-096-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-096-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-096-559-204

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a current rating of 3 A, it offers efficient power transmission, while the Copper Alloy contacts guarantee secure and stable connections. Its two-row design, with a pitch of .1 in and row spacing of .2 in, accommodates up to 96 positions for versatile connectivity options. The right angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various conditions. Perfect for a range of applications, this connector is a crucial component for seamless board-to-board connections. Elevate your electronic projects with this essential piece of hardware.