892-096-559-208

Heilind Number:EDA892-096-559-208
Manufacturer:EDAC
Manufacturer Number:892-096-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-096-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-096-559-208

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is crafted with durable UL 94V-0 Polyphenylene Sulfide housing material. With a double row configuration and a total of 96 positions, it offers ample space for secure connections. The Copper Alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy installation. Perfect for PCB applications, this right angle mount connector is built to withstand high temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.