892-096-559-212

Heilind Number:EDA892-096-559-212
Manufacturer:EDAC
Manufacturer Number:892-096-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-096-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-096-559-212

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for durable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both safety and reliability. With a double-row configuration and a total of 96 positions, it offers ample connectivity options for your project. The contact material, crafted from Copper Alloy, guarantees efficient power transmission, while the precise .1-inch pitch and .2-inch row spacing streamline installation. Engineered for versatility, it boasts a right-angle mount orientation, perfect for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any high-temp application. Trust in its quality and performance to elevate your connectivity solutions.