892-096-560-201

Heilind Number:EDA892-096-560-201
Manufacturer:EDAC
Manufacturer Number:892-096-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-096-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-096-560-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable board-to-board PCB connections in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a total of 96 positions, it offers high-speed data transmission capabilities. The straight mount orientation and row spacing of .2 inches make installation easy and efficient. Rated for an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications where high performance and reliability are essential. Trust in our connector for seamless connectivity in your designs.