892-096-560-207

Heilind Number:EDA892-096-560-207
Manufacturer:EDAC
Manufacturer Number:892-096-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-096-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-096-560-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and features two rows of copper alloy contacts for secure and reliable transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Supporting up to 3A of current, it's ideal for high-power applications. With 96 positions, it allows for versatile connectivity options. Whether you're working in extreme temperatures ranging from -40 to 105 °C or require a straight mount orientation, this connector delivers exceptional functionality. Trust in its quality and efficiency for your PCB connectivity needs.