892-096-560-212

Heilind Number:EDA892-096-560-212
Manufacturer:EDAC
Manufacturer Number:892-096-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-096-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:96
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-096-560-212

Detailed Description

Upgrade your electronics with our high temperature card edge connector, designed for reliable performance in demanding environments. This sleek black connector features two rows of copper alloy contacts, ensuring seamless connectivity with a pitch of .1 inches and row spacing of .2 inches. With a durable UL 94V-0 Polyphenylene Sulfide housing, it can withstand extreme temperatures ranging from -40 to 105 °C. Perfect for board-to-board PCB connections, this connector offers 96 positions and a straight mount orientation, making it versatile for various applications. Trust in its 3A amperage rating and robust construction for efficient signal transmission in your projects.