892-098-500-207

Heilind Number:EDA892-098-500-207
Manufacturer:EDAC
Manufacturer Number:892-098-500-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-500-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-500-207

Detailed Description

Enhance your electronics with this high-temp card edge connector, designed to withstand extreme temperatures while ensuring reliable performance. Its sleek black design adds a touch of sophistication, while its durable UL 94V-0 polyphenylene sulfide housing guarantees long-lasting use. With two rows and 98 positions, this connector offers ample connectivity for your PCB projects. Crafted with copper alloy contacts and a pitch of .1 inch, it ensures efficient signal transmission. The straight mount orientation and compact size make it easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.