892-098-500-212

Heilind Number:EDA892-098-500-212
Manufacturer:EDAC
Manufacturer Number:892-098-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-500-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-500-212

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for reliability and durability, this connector features a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide housing material. With a contact material of Copper Alloy, it ensures efficient power transmission with an amperage of 3 A. Boasting a double-row layout with 98 positions, it offers ample connectivity options for your circuit boards. The .1-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Its straight mount orientation makes installation a breeze. Trust in this essential component for seamless board-to-board connections.