892-098-520-201

Heilind Number:EDA892-098-520-201
Manufacturer:EDAC
Manufacturer Number:892-098-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-520-201

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme conditions. With a current rating of 3 A, it offers efficient power transmission. Its copper alloy contacts provide excellent conductivity, while the black color adds a sleek touch to your setup. With two rows and a total of 98 positions, it allows for versatile connectivity options. The .1-inch pitch and .2-inch row spacing make it compatible with a wide range of devices. Whether you need a straight or right-angle mount orientation, this connector has you covered. Operating smoothly in temperatures ranging from -40 to 105 °C, it is perfect for industrial applications. Trust in our connector for seamless board-to-board connectivity.