892-098-520-207

Heilind Number:EDA892-098-520-207
Manufacturer:EDAC
Manufacturer Number:892-098-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-520-207

Detailed Description

Enhance your electronics assembly with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek Black color and a robust housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable connectivity. With a current rating of 3 A, it effortlessly handles power transmission. Its two rows of Copper Alloy contacts, spaced at .1 in pitch and .2 in row spacing, accommodate up to 98 positions for seamless board-to-board connections. The straight mount orientation allows for easy installation. Operating in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Trust in its durability and efficiency for your electronic projects.