892-098-521-204

Heilind Number:EDA892-098-521-204
Manufacturer:EDAC
Manufacturer Number:892-098-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-521-204

Detailed Description

Enhance connectivity within your high-temperature electronic applications with our cutting-edge Card Edge Connector. Designed for superior performance, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. Its two rows of copper alloy contacts, with a pitch of .1 inches and 98 positions, facilitate seamless communication between PCBs. With a reliable amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees efficient and stable operation even in the most demanding environments. Trust in our connector's straight mount orientation and precision engineering to streamline your board-to-board connections with ease and precision. Elevate your electronic assemblies with this essential component.