892-098-521-207

Heilind Number:EDA892-098-521-207
Manufacturer:EDAC
Manufacturer Number:892-098-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-521-207

Detailed Description

Elevate your high-temp connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing provide precise alignment for seamless integration into your PCB setup, featuring a total of 98 positions for versatile connectivity options. Whether for industrial machinery or electronic devices, its straight mount orientation and wide operating temperature range (-40 to 105°C) make it a dependable choice for high-performance applications. Trust in our Card Edge Connector to deliver seamless power and data transmission in any setting.