892-098-521-208

Heilind Number:EDA892-098-521-208
Manufacturer:EDAC
Manufacturer Number:892-098-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-521-208

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With a low amperage rating of 3A, it ensures safe and efficient power transmission. The two-row design with 98 positions allows for versatile connectivity options, while the copper alloy contact material guarantees optimal signal integrity. With a pitch of .1 inches and row spacing of .2 inches, precise mating is ensured. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Its straight mount orientation makes installation easy and convenient. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board PCB connections.