892-098-523-201

Heilind Number:EDA892-098-523-201
Manufacturer:EDAC
Manufacturer Number:892-098-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-523-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temperature Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With two rows of copper alloy contacts, it ensures secure and efficient power transmission, supporting an amperage of 3A. The .1-inch pitch and .2-inch row spacing, along with 98 positions, facilitate seamless board-to-board connections. Engineered for versatility, it offers a straight mount orientation and operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your electronic projects with this essential component, a must-have in any connector toolkit.