892-098-523-202

Heilind Number:EDA892-098-523-202
Manufacturer:EDAC
Manufacturer Number:892-098-523-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-523-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This black connector features a 2-row configuration with a total of 98 positions, ensuring ample connectivity options for your PCB boards. Constructed with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it offers robust durability and efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for applications requiring high temperature resilience. Whether for industrial machinery or electronic devices, this straight mount connector is a dependable choice for seamless board-to-board connections.