892-098-523-203

Heilind Number:EDA892-098-523-203
Manufacturer:EDAC
Manufacturer Number:892-098-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-523-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide and contact material crafted from durable Copper Alloy. With a pitch of .1 inches and two rows of 98 positions, it offers seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and rugged applications. The sleek black design adds a touch of sophistication to your setup, while the straight mount orientation ensures easy installation. Trust in this connector for efficient power transmission, with an amperage rating of 3A. Elevate your PCB assembly with this essential component.