892-098-524-201

Heilind Number:EDA892-098-524-201
Manufacturer:EDAC
Manufacturer Number:892-098-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-524-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliability in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability while maintaining a high operating temperature range of -40 to 105°C. With two rows of copper alloy contacts, offering a total of 98 positions at a pitch of .1 inches and row spacing of .2 inches, it guarantees efficient signal transmission. Its straight mount orientation facilitates easy installation, making it ideal for various applications. Trust in this connector for secure board-to-board connectivity in critical electronic systems.