892-098-524-202

Heilind Number:EDA892-098-524-202
Manufacturer:EDAC
Manufacturer Number:892-098-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-524-202

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black. With a contact material of Copper Alloy and a pitch of .1 inches, it ensures secure and reliable connections. Suitable for high-temperature environments, it has an operating temperature range of -40 to 105°C. With two rows and 98 positions, it offers ample connectivity options for your PCB needs. Its straight mount orientation and row spacing of .2 inches make it easy to install and use. Trust in this connector for efficient and long-lasting board-to-board connections in a variety of applications.