892-098-524-203

Heilind Number:EDA892-098-524-203
Manufacturer:EDAC
Manufacturer Number:892-098-524-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-524-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-524-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and precision Copper Alloy contacts. With two rows and 98 positions, it offers ample connectivity for your projects. The .1-inch pitch and .2-inch row spacing ensure secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Whether you're a DIY enthusiast or a professional engineer, this connector is a must-have for your toolkit. Upgrade your set-up today and experience seamless connectivity like never before.