892-098-524-204

Heilind Number:EDA892-098-524-204
Manufacturer:EDAC
Manufacturer Number:892-098-524-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-524-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-524-204

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures reliable power transmission with a rated amperage of 3A. Its durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting use. Featuring two rows and 98 positions, it offers ample connection points for your PCB needs. The copper alloy contact material and precise pitch of .1 inches deliver efficient signal transmission. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is a versatile and essential component for your electronics projects.