892-098-524-212

Heilind Number:EDA892-098-524-212
Manufacturer:EDAC
Manufacturer Number:892-098-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-524-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in sleek black. Designed for efficiency, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in demanding conditions. With two rows and a total of 98 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Featuring a .1-inch pitch and .2-inch row spacing, precise alignment is effortlessly achieved. Its straight mount orientation further streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various electronic applications. Trust in this essential component for robust and efficient PCB connections.