892-098-540-202

Heilind Number:EDA892-098-540-202
Manufacturer:EDAC
Manufacturer Number:892-098-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-540-202

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for reliable performance in demanding environments. With a sleek black finish and housing crafted from UL 94V-0 polyphenylene sulfide, it's not only durable but also fire-resistant. Boasting a dual-row configuration and a total of 98 positions, this connector offers ample connectivity options for your PCB assembly needs. Each contact is made from copper alloy, ensuring efficient power transmission at a maximum amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operable in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.