892-098-540-208

Heilind Number:EDA892-098-540-208
Manufacturer:EDAC
Manufacturer Number:892-098-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-540-208

Detailed Description

Enhance your electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector is a reliable solution for your circuit board setups. With a 3 A amperage rating and UL 94V-0 Polyphenylene Sulfide housing material, it ensures both safety and efficiency. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless connectivity for your devices. With 98 positions available, this connector accommodates multiple connections with ease. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB setups with this essential component for a seamless and high-performance electronic system.