892-098-540-212

Heilind Number:EDA892-098-540-212
Manufacturer:EDAC
Manufacturer Number:892-098-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-540-212

Detailed Description

Enhance your high-temperature PCB connections with our black Card Edge Connector. Engineered for durability, it features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance even in harsh environments. With a pitch of .1 inches and two rows of 98 positions, it offers seamless connectivity for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications. Its straight mount orientation and row spacing of .2 inches make it easy to integrate into your PCB layout. Upgrade your board-to-board connections with this high-quality component.