892-098-541-202

Heilind Number:EDA892-098-541-202
Manufacturer:EDAC
Manufacturer Number:892-098-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-541-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector boasts a maximum amperage of 3 A. Its robust housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Featuring two rows with a pitch of .1 in and a row spacing of .2 in, it offers seamless integration on your board. With 98 positions and copper alloy contacts, it guarantees reliable data transmission. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.