892-098-541-203

Heilind Number:EDA892-098-541-203
Manufacturer:EDAC
Manufacturer Number:892-098-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-541-203

Detailed Description

Upgrade your high-temperature PCB connections with our robust Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior durability and heat resistance. With a double row configuration and a total of 98 positions, it offers ample connectivity for your applications. The high-quality Copper Alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and efficient board-to-board connections. Whether you're working in industrial settings or harsh operating conditions, this connector's straight mount orientation and wide operating temperature range of -40 to 105°C ensure consistent performance. Trust in its exceptional quality for seamless and secure PCB integration.