892-098-541-204

Heilind Number:EDA892-098-541-204
Manufacturer:EDAC
Manufacturer Number:892-098-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-541-204

Detailed Description

Enhance your high-temperature electronic connections with our robust Card Edge Connector. Designed for durability and performance, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With a double row layout, it offers 98 positions for seamless board-to-board connectivity. The copper alloy contacts provide efficient power transmission, with a current rating of 3 A. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding applications in various industries. Its straight mount orientation and .1-inch pitch make it easy to integrate into your PCB designs, while the .2-inch row spacing allows for efficient cable management. Elevate your electronic assemblies with this high-performance Card Edge Connector.