892-098-541-207

Heilind Number:EDA892-098-541-207
Manufacturer:EDAC
Manufacturer Number:892-098-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-541-207

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in sleek black. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission at a maximum amperage of 3 A. With 98 positions spread across two rows and a pitch of .1 in, it offers ample space for secure board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, meeting the highest industry standards for performance and durability. Elevate your circuitry with this essential component for seamless and efficient connectivity.