892-098-541-208

Heilind Number:EDA892-098-541-208
Manufacturer:EDAC
Manufacturer Number:892-098-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-541-208

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3A, it offers reliable power transmission for your electronics. Its dual-row design with 98 positions allows for efficient data transfer, while the copper alloy contacts guarantee high conductivity. The .1 inch pitch and .2 inch row spacing provide precise alignment on your board. Suitable for a wide range of applications, this connector can withstand extreme temperatures from -40 to 105°C. Trust in our quality product to streamline your PCB connections with ease and precision.