892-098-542-201

Heilind Number:EDA892-098-542-201
Manufacturer:EDAC
Manufacturer Number:892-098-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-542-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Crafted for superior performance, this connector features a sleek black design and is built to withstand extreme operating conditions, with an impressive temperature range of -40 to 105 °C. With a sleek housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3A. Its double-row configuration with 98 positions ensures versatile connectivity, while the .1-inch pitch and .2-inch row spacing allow for precise mounting. Perfect for demanding industrial applications, this connector provides seamless board-to-board connectivity with a straight mount orientation. Upgrade your PCB setup with this essential component for optimal performance and efficiency.