892-098-542-204

Heilind Number:EDA892-098-542-204
Manufacturer:EDAC
Manufacturer Number:892-098-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-542-204

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in challenging environments. This sleek black connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high temperatures. With two rows of copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your electronics assembly. Boasting 98 positions, this connector supports high-density applications with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Trust in this connector for efficient and secure board-to-board connections in your projects.