892-098-542-208

Heilind Number:EDA892-098-542-208
Manufacturer:EDAC
Manufacturer Number:892-098-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-542-208

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Engineered for reliable performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring efficient power transmission at an amperage of 3A. With a pitch of .1 inches and two rows of 98 positions, it offers seamless integration for board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is designed for versatility and longevity in various applications. Its straight mount orientation and compact form factor make it ideal for space-constrained setups, while its robust construction guarantees stable and secure connections. Trust in this essential component for your connectivity needs in demanding environments.