892-098-542-212

Heilind Number:EDA892-098-542-212
Manufacturer:EDAC
Manufacturer Number:892-098-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-542-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek Black finish and durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable operation, even at high temperatures. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and a total of 98 positions, it offers seamless integration for your board-to-board connections. The straight mount orientation and compact design make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Elevate your electronics assembly with this essential component.