892-098-544-201

Heilind Number:EDA892-098-544-201
Manufacturer:EDAC
Manufacturer Number:892-098-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-544-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for peak performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees a reliable connection. Featuring two rows and 98 positions, it offers ample room for secure PCB-to-PCB linking. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for versatile applications. Elevate your electronic projects with this essential component.