892-098-544-212

Heilind Number:EDA892-098-544-212
Manufacturer:EDAC
Manufacturer Number:892-098-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-544-212

Detailed Description

Upgrade your electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a sleek and durable UL 94V-0 Polyphenylene Sulfide housing. With a maximum amperage of 3 A, it guarantees reliable power transmission. Its 2-row design, copper alloy contact material, and 0.1 inch pitch ensure seamless connectivity. Boasting 98 positions and straight mount orientation, it offers versatility for various applications. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Find it in our extensive selection of PCB connectors for unmatched performance and durability.