892-098-555-201

Heilind Number:EDA892-098-555-201
Manufacturer:EDAC
Manufacturer Number:892-098-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-555-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek Black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation at temperatures ranging from -40 to 105 °C. With a compact pitch of .1 in and row spacing of .2 in, it offers efficient PCB connectivity in a two-row configuration. The Copper Alloy contacts provide secure and durable mating, accommodating a total of 98 positions for versatile application. Its straight mount orientation facilitates easy installation, making it a perfect choice for seamless board-to-board connections in your electronic assemblies. Trust in its 3A amperage rating and robust construction to deliver consistent performance in industrial and high-temperature environments. Elevate your connectivity solutions with this essential component.