892-098-555-204

Heilind Number:EDA892-098-555-204
Manufacturer:EDAC
Manufacturer Number:892-098-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-555-204

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a generous amperage rating of 3 A, copper alloy contacts, and a pitch of .1 in, it guarantees efficient power transmission. Boasting two rows and 98 positions, it offers ample connectivity options for your devices. The straight mount orientation and row spacing of .2 in make installation a breeze. Trust in this connector for seamless board-to-board PCB connections in various applications.