892-098-555-212

Heilind Number:EDA892-098-555-212
Manufacturer:EDAC
Manufacturer Number:892-098-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-555-212

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for optimal performance in demanding environments. With a sleek black finish and housing crafted from UL 94V-0 Polyphenylene Sulfide, durability is guaranteed. This versatile connector features two rows of copper alloy contacts, providing a secure fit for up to 98 positions on your PCB. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Whether you require straight mounting orientation or versatility in installation, this connector delivers. Operating seamlessly in temperatures ranging from -40 to 105 °C, it ensures reliable conductivity in any setting. Elevate your connectivity solutions with this essential component.