892-098-556-203

Heilind Number:EDA892-098-556-203
Manufacturer:EDAC
Manufacturer Number:892-098-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-556-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in challenging environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it offers durability and heat resistance for demanding applications. Featuring two rows of 98 positions, this connector ensures seamless connectivity on your PCB. The contact material, made from Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for industrial settings. Whether for power or data transfer, this connector is a essential component for your electronic projects.