892-098-556-204

Heilind Number:EDA892-098-556-204
Manufacturer:EDAC
Manufacturer Number:892-098-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-556-204

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black color and sturdy UL 94V-0 Polyphenylene Sulfide housing material, this connector is built to withstand high temperatures with ease. Its two rows of Copper Alloy contacts ensure efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connectivity. With 98 positions available, it offers ample room for seamless board-to-board connections. The straight mount orientation simplifies installation, and its wide operating temperature range of -40 to 105°C guarantees consistent functionality. Ideal for a variety of applications, this connector is a trusted choice for professionals in the field.