892-098-556-208

Heilind Number:EDA892-098-556-208
Manufacturer:EDAC
Manufacturer Number:892-098-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-556-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable and durable solution for your PCB needs. Designed for high performance in challenging environments, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both safety and longevity. With a 2-row configuration and 98 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether you're working on industrial machinery or consumer electronics, this connector, with its 3A amperage rating and wide operating temperature range of -40 to 105°C, is up to the task. Trust in its straight mount orientation for easy installation and maintenance. Upgrade your connectivity with this essential component, a perfect fit for your PCB assembly projects.