892-098-556-212

Heilind Number:EDA892-098-556-212
Manufacturer:EDAC
Manufacturer Number:892-098-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-556-212

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh operating conditions. With a black color, it adds a sleek touch to your setup. The 2-row design with a pitch of .1 inch and row spacing of .2 inch allows for efficient PCB integration, offering 98 positions for seamless connectivity. Crafted with copper alloy contacts, it guarantees high conductivity while supporting an amperage of 3A. Whether in straight mount orientation or in challenging environments with temperatures ranging from -40 to 105°C, this connector excels, making it an essential component in your PCB assembly. Explore our range of connectors under the Card Edge category for more options tailored to your needs. Elevate your PCB connectivity with our premium Card Edge Connector.