892-098-558-202

Heilind Number:EDA892-098-558-202
Manufacturer:EDAC
Manufacturer Number:892-098-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-558-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a dual-row configuration with a total of 98 positions, ensuring robust connectivity. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it can withstand high temperatures and heavy use. The right-angle mount orientation offers versatility in installation, while the compact .1 inch pitch and .2 inch row spacing optimize space efficiency on your PCB. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial applications. Elevate your PCB connections with this high-quality component.