892-098-558-203

Heilind Number:EDA892-098-558-203
Manufacturer:EDAC
Manufacturer Number:892-098-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-558-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts. With a black finish and a sleek right-angle mount orientation, it seamlessly integrates into your PCB layout. Featuring two rows and 98 positions, it offers ample connectivity in a compact .1-inch pitch design. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications where reliability is paramount. Upgrade your connectivity solutions with this high-performance Card Edge Connector.