892-098-558-204

Heilind Number:EDA892-098-558-204
Manufacturer:EDAC
Manufacturer Number:892-098-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-558-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a high amperage rating of 3A, it offers reliable power delivery for your applications. Its two rows of copper alloy contacts, spaced at .1-inch pitch and .2-inch row spacing, provide seamless connectivity for up to 98 positions. The right-angle mount orientation allows for easy integration onto your PCBs, while the wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Trust in this connector for efficient and secure board-to-board connections in your projects.