892-098-558-207

Heilind Number:EDA892-098-558-207
Manufacturer:EDAC
Manufacturer Number:892-098-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-558-207

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance in demanding conditions. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers efficient power transmission with minimal signal interference. The right-angle mount orientation and 98 positions make it ideal for board-to-board PCB connections. Operating seamlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality in various applications. Upgrade your connectivity solutions with this advanced Card Edge Connector.