892-098-558-208

Heilind Number:EDA892-098-558-208
Manufacturer:EDAC
Manufacturer Number:892-098-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-558-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for optimal performance in demanding environments. Crafted with a sturdy UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector ensures secure and efficient power transmission. Featuring a double-row layout with 98 positions and a .1-inch pitch, it offers high-density connectivity for your board-to-board applications. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in its 3A amperage rating and black color finish for a durable and visually appealing connection solution. Elevate your projects with this essential component in the PCB connectors category.