892-098-558-212

Heilind Number:EDA892-098-558-212
Manufacturer:EDAC
Manufacturer Number:892-098-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-558-212

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector, specifically designed for efficient and reliable power transmission. This sleek black connector boasts a 3A amperage capacity, ideal for demanding applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, it ensures robust performance in even the harshest environments. With two rows of 98 positions each, it offers ample connectivity options, while its .1-inch pitch and .2-inch row spacing facilitate seamless integration. The right-angle mount orientation adds versatility to your setup, and with an operating temperature range of -40 to 105°C, you can trust in its durability. Elevate your PCB connectivity with this essential component.