892-098-559-202

Heilind Number:EDA892-098-559-202
Manufacturer:EDAC
Manufacturer Number:892-098-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-098-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-098-559-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for seamless board-to-board integration. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and performance in high-temperature environments. With two rows of 98 copper alloy contacts, it provides a secure and efficient connection with a pitch of .1 inches and row spacing of .2 inches. The right-angle mount orientation offers flexibility in installation, while the 3A amperage rating guarantees safe and efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your PCB assembly with this top-of-the-line component, ensuring seamless connectivity and optimal performance.